Part Details for FCA-125-CY4 by TE Connectivity
Overview of FCA-125-CY4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-CY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-125-CY4-ND
|
DigiKey | FCA-125-CY4 Min Qty: 29 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.1455 | Buy Now |
DISTI #
8-1617748-1
|
Avnet Americas | FCA-125-CY4 - Bulk (Alt: 8-1617748-1) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$196.5762 / $236.5578 | Buy Now |
DISTI #
655-FCA-125-CY4
|
Mouser Electronics | Industrial Relays FCA-125-CY4 RoHS: Compliant | 0 |
|
$227.1400 / $431.9900 | Order Now |
|
Onlinecomponents.com | FCA-125-CY4 RoHS: Compliant | 0 |
|
$204.4400 / $513.3100 | Buy Now |
DISTI #
AMPFCA-125-CY4
|
Interstate Connecting Components | FCA-125-CY4 | 0 |
|
$217.0125 / $249.8850 | Buy Now |
|
Master Electronics | FCA-125-CY4 RoHS: Compliant | 0 |
|
$204.4400 / $513.3100 | Buy Now |
Part Details for FCA-125-CY4
FCA-125-CY4 CAD Models
FCA-125-CY4 Part Data Attributes
|
FCA-125-CY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-CY4
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.34 mm | |
Coil Power | 2450 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |