Part Details for FCA-125-DY8 by TE Connectivity
Overview of FCA-125-DY8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for FCA-125-DY8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-125-DY8-ND
|
DigiKey | FCA-125-DY8 Min Qty: 12 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.7508 | Buy Now |
DISTI #
8-1617748-5
|
Avnet Americas | FCA-125-DY8 - Bulk (Alt: 8-1617748-5) RoHS: Not Compliant Min Qty: 12 Package Multiple: 3 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$386.6270 / $465.2630 | Buy Now |
DISTI #
655-FCA-125-DY8
|
Mouser Electronics | Industrial Relays FCA-125-DY8 RoHS: Compliant | 0 |
|
$461.0700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 25A SPDT (43.64x13.34)mm Flange Military Relay | 0 |
|
$406.7200 / $1,114.0100 | Buy Now |
DISTI #
8-1617748-5
|
TTI | General Purpose Relays FCA-125-DY8 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$546.0800 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 25A SPDT (43.64x13.34)mm Flange Military Relay | 0 |
|
$406.7200 / $1,114.0100 | Buy Now |
Part Details for FCA-125-DY8
FCA-125-DY8 CAD Models
FCA-125-DY8 Part Data Attributes
|
FCA-125-DY8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-DY8
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 4600mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.34 mm | |
Body Height | 28.58 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 4600 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 28.58mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 51 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |