Part Details for FCA-15A by OptiFuse
Overview of FCA-15A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCA-15A-ND
|
DigiKey | FUSE CERAMIC 15A 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1878 In Stock |
|
$0.3540 / $0.8200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FCA-15A
|
TME | Fuse: fuse, quick blow, 15A, 250VAC, ceramic, 6.3x32mm, brass Min Qty: 1 | 0 |
|
$0.5400 / $0.7000 | RFQ |
|
South Electronics | FCA-15A | 1878 |
|
RFQ |