Part Details for FCA-210-CY7 by TE Connectivity
Overview of FCA-210-CY7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FCA-210-CY7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-210-CY7-ND
|
DigiKey | FCA-210-CY7 Min Qty: 10 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.7590 | Buy Now |
DISTI #
1617752-8
|
Avnet Americas | FCA-210-CY7 - Bulk (Alt: 1617752-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$254.3254 / $306.0526 | Buy Now |
DISTI #
655-FCA-210-CY7
|
Mouser Electronics | Industrial Relays FCA-210-CY7 RoHS: Compliant | 0 |
|
$304.7200 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | 0 |
|
$250.8200 / $466.9800 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays | 0 |
|
$250.8200 / $466.9800 | Buy Now |
Part Details for FCA-210-CY7
FCA-210-CY7 CAD Models
FCA-210-CY7 Part Data Attributes
|
FCA-210-CY7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-210-CY7
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 22 V, COIL RELEASE VOLTAGE(AC): 1.25 V | |
Body Breadth | 13.34 mm | |
Body Height | 28.57 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(AC)-Max | 0.1 A | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(AC) | 22 V | |
Coil Power | 2800 mW | |
Coil Release Voltage(AC) | 1.25 V | |
Coil Voltage(AC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 16 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 28.57mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 51 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER HOOK |