Part Details for FCA-212-BY2 by TE Connectivity
Overview of FCA-212-BY2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCA-212-BY2
FCA-212-BY2 CAD Models
FCA-212-BY2 Part Data Attributes
|
FCA-212-BY2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-212-BY2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 12VDC (COIL), 12A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |