Part Details for FCA-215-BY3 by TE Connectivity
Overview of FCA-215-BY3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FCA-215-BY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2987
|
Newark | Fca-215-By3 |Cii Te Connectivity FCA-215-BY3 Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.1000 / $207.9400 | Buy Now |
DISTI #
FCA-215-BY3-ND
|
DigiKey | FCA-215-BY3 Min Qty: 29 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.9228 | Buy Now |
DISTI #
655-FCA-215-BY3
|
Mouser Electronics | Industrial Relays FCA-215-BY3 | 0 |
|
$184.9200 | Order Now |
|
Onlinecomponents.com | Power Relay 28VDC 15A DPDT Flange RoHS: Compliant | 0 |
|
$160.5000 / $402.9700 | Buy Now |
|
Master Electronics | Power Relay 28VDC 15A DPDT Flange RoHS: Compliant | 0 |
|
$160.5000 / $402.9700 | Buy Now |
Part Details for FCA-215-BY3
FCA-215-BY3 CAD Models
FCA-215-BY3 Part Data Attributes:
|
FCA-215-BY3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-215-BY3
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |