Part Details for FCA-325-3301L by TE Connectivity
Overview of FCA-325-3301L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-325-3301L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8437
|
Newark | Fca-325-3301L=M83536/33-001L |Cii Te Connectivity FCA-325-3301L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.5700 / $560.4000 | Buy Now |
DISTI #
TE Connectivity FCA-325-3301L
|
PEI Genesis | Power/Signal Relay, 3PDT, Mo | 0 |
|
Buy Now |
Part Details for FCA-325-3301L
FCA-325-3301L CAD Models
FCA-325-3301L Part Data Attributes
|
FCA-325-3301L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-325-3301L
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Coil Voltage(DC)-Max | 28 V | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |