Part Details for FCA-325-AY8 by TE Connectivity
Overview of FCA-325-AY8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FCA-325-AY8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2993
|
Newark | Fca-325-Ay8 Rohs Compliant: No |Cii Te Connectivity FCA-325-AY8 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.2600 | Buy Now |
DISTI #
FCA-325-AY8-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 25A 115V Min Qty: 30 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$337.0340 | Buy Now |
DISTI #
655-FCA-325-AY8
|
Mouser Electronics | Industrial Relays FCA-325-AY8 | 11 |
|
$344.7100 / $354.7200 | Buy Now |
|
Onlinecomponents.com | FCA-325-AY8 RoHS: Compliant |
246 On Order |
|
$327.0700 / $349.4800 | Buy Now |
|
Master Electronics | FCA-325-AY8 RoHS: Compliant |
246 On Order |
|
$327.0700 / $349.4800 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for FCA-325-AY8
FCA-325-AY8 CAD Models
FCA-325-AY8 Part Data Attributes
|
FCA-325-AY8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-325-AY8
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT-CO, 0.04A (Coil), 25A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |