Part Details for FCA-325-BX2 by TE Connectivity
Overview of FCA-325-BX2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-325-BX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-325-BX2-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 25A 12V Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FCA-325-BX2
FCA-325-BX2 CAD Models
FCA-325-BX2 Part Data Attributes
|
FCA-325-BX2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-325-BX2
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 12VDC (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 11 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for FCA-325-BX2
This table gives cross-reference parts and alternative options found for FCA-325-BX2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-325-BX2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-325-AY4 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), SOCKET MOUNT | TE Connectivity | FCA-325-BX2 vs FCA-325-AY4 |