Part Details for FCA-325-BY2 by TE Connectivity
Overview of FCA-325-BY2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-325-BY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2995
|
Newark | Fca-325-By2 |Cii Te Connectivity FCA-325-BY2 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.2100 | Buy Now |
DISTI #
FCA-325-BY2-ND
|
DigiKey | FCA-325-BY2 Min Qty: 27 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.0870 | Buy Now |
DISTI #
4-1617753-5
|
Avnet Americas | Electromechanical Relay 3PDT 25A 12VDC 480Ohm Flange Mount - Bulk (Alt: 4-1617753-5) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$230.2770 / $277.1130 | Buy Now |
DISTI #
655-FCA-325-BY2
|
Mouser Electronics | Industrial Relays 3FormC 3PDT 12VDC RoHS: Not Compliant | 0 |
|
$275.9000 / $295.6300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 480Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay RoHS: Compliant |
27 On Order |
|
$277.1700 / $309.5700 | Buy Now |
DISTI #
4-1617753-5
|
TTI | General Purpose Relays FCA-325-BY2 MID RANGE RELAYS Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
4-1617753-5
|
Avnet Americas | Electromechanical Relay 3PDT 25A 12VDC 480Ohm Flange Mount - Bulk (Alt: 4-1617753-5) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$230.2770 / $277.1130 | Buy Now |
DISTI #
AMP4-1617753-5
|
Interstate Connecting Components | FCA-325-BY2 | 0 |
|
$254.2050 / $292.7250 | Buy Now |
DISTI #
FCA-325-BY2
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 12VDC 480Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay RoHS: Compliant |
27 On Order |
|
$277.1700 / $309.5700 | Buy Now |
Part Details for FCA-325-BY2
FCA-325-BY2 CAD Models
FCA-325-BY2 Part Data Attributes:
|
FCA-325-BY2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-325-BY2
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.171A (COIL), 12VDC (COIL), 2052mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.171 A | |
Coil Power | 2052 mW | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |