Part Details for FCA-325-BZ3 by TE Connectivity
Overview of FCA-325-BZ3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-325-BZ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3490
|
Newark | Fca-325-Bz3 Rohs Compliant: No |Cii Te Connectivity FCA-325-BZ3 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.3400 | Buy Now |
DISTI #
35AC2076
|
Newark | Fca-325-Bz3 |Cii Te Connectivity FCA-325-BZ3 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.2300 / $317.7200 | Buy Now |
DISTI #
A139085-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 25A 28V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.7124 / $316.3500 | Buy Now |
DISTI #
655-FCA-325-BZ3
|
Mouser Electronics | Industrial Relays FCA-325-BZ3 RoHS: Compliant | 3 |
|
$295.2600 / $322.6800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 290Ohm 25A 3PDT (26.04x26.04)mm THT Military Relay RoHS: Compliant |
95 In Stock 80 On Order |
|
$282.3300 / $317.9100 | Buy Now |
DISTI #
82020903
|
Verical | Power Relay 28VDC 25A 3PDT(26.04x26.04)mm Flange RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 92 |
|
$337.6531 / $391.9975 | Buy Now |
DISTI #
4-1617753-9
|
TTI | General Purpose Relays FCA-325-BZ3 Min Qty: 26 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$250.8100 / $261.1900 | Buy Now |
DISTI #
AMP4-1617753-9
|
Interstate Connecting Components | FCA-325-BZ3 | 0 |
|
$272.0115 / $313.2150 | Buy Now |
DISTI #
000000000002980221
|
Sager | Industrial Relays FCA-325-BZ3 | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 290Ohm 25A 3PDT (26.04x26.04)mm THT Military Relay RoHS: Compliant |
95 In Stock 80 On Order |
|
$282.3300 / $317.9100 | Buy Now |
Part Details for FCA-325-BZ3
FCA-325-BZ3 CAD Models
FCA-325-BZ3 Part Data Attributes
|
FCA-325-BZ3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-325-BZ3
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2720mW (COIL), 25A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.79 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2720 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 11 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.79mm x 25.79mm x 25.4mm | |
Reference Standard | MIL-R-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.006299212598425198 inch | |
Termination Type | SOLDER/QUICK CONNECT |