Part Details for FCA-325-CW3 by TE Connectivity
Overview of FCA-325-CW3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-325-CW3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-325-CW3-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 25A 28V Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.1620 | Buy Now |
DISTI #
5-1617753-5
|
Avnet Americas | FCA-325-CW3 - Bulk (Alt: 5-1617753-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$268.0134 / $322.5246 | Buy Now |
DISTI #
655-FCA-325-CW3
|
Mouser Electronics | Industrial Relays FCA-325-CW3 RoHS: Compliant | 0 |
|
$321.1600 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | 0 |
|
$264.3200 / $492.1200 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays | 0 |
|
$264.3200 / $492.1200 | Buy Now |
Part Details for FCA-325-CW3
FCA-325-CW3 CAD Models
FCA-325-CW3 Part Data Attributes
|
FCA-325-CW3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-325-CW3
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2720mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.78 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2720 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.79mm x 25.78mm x 25.4mm | |
Reference Standard | MIL-R-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER AND WIRE |