There are no models available for this part yet.
Overview of FCA-325-CX2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA-325-CX2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57K8641
|
Newark | Relay, 3Pdt, 28Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Fca Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity FCA-325-CX2 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.9900 / $336.1600 | Buy Now | |
DISTI #
FCA-325-CX2-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 25A 12V Min Qty: 22 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.1618 | Buy Now | |
DISTI #
5-1617753-8
|
Avnet Americas | Electromechanical Relay 3PDT 25A 12VDC 70Ohm Flange Mount - Bulk (Alt: 5-1617753-8) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 97 Weeks, 2 Days Container: Bulk | 0 |
|
$268.0134 / $322.5246 | Buy Now | |
DISTI #
655-FCA-325-CX2
|
Mouser Electronics | Industrial Relays 3FormC (3PDT) 12VDC RoHS: Not Compliant | 9 |
|
$292.8100 / $294.9200 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 12VDC 70Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay |
66 In Stock |
|
$273.3200 / $284.5300 | Buy Now | ||
DISTI #
51542594
|
Verical | Electromechanical power Relay 12VDC 70Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 64 |
|
$323.6109 / $350.8385 | Buy Now | |
DISTI #
5-1617753-8
|
TTI | General Purpose Relays FCA-325-CX2 MID RANGE RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 Limited Supply - Call TTI |
|
$290.2200 | Buy Now | |
Master Electronics | Electromechanical Relay 12VDC 70Ohm 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay |
66 In Stock |
|
$273.3200 / $284.5300 | Buy Now |
CAD Models for FCA-325-CX2 by TE Connectivity
Part Data Attributes for FCA-325-CX2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Factory Lead Time
|
97 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
25.4 mm
|
Body Height
|
25.79 mm
|
Body Length or Diameter
|
25.79 mm
|
Coil Current(DC)-Max
|
0.171 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
2050 mW
|
Coil Release Voltage(DC)
|
0.75 V
|
Coil Resistance
|
70 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
25A@115VAC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact (DC) Max Rating R Load
|
25A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
16 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
25.79mm x 25.4mm x 25.79mm
|
Reference Standard
|
MIL-R-83536
|
Relay Action
|
MOMENTARY
|
Relay Form
|
3 FORM C
|
Relay Function
|
3PDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
16 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Related Parts for FCA-325-CX2
-
FCA-325-CX4Power/Signal Relays
-
FFPF20UP30DNTURectifier Diodes
-
FAN2310MPXSwitching Regulator or Controllers
-
FCB11N60Power Field-Effect Transistors
-
FEC30-12S05Power Supply Modules
-
FCC10321ADPAElectric Fuses
-
FD400J3Other Analog ICs
-
FJN3303FTASmall Signal Bipolar Transistors
-
FOD3150TOptocoupler