Part Details for FCA-325-CY4 by TE Connectivity
Overview of FCA-325-CY4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-325-CY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3005
|
Newark | Fca-325-Cy4 |Cii Te Connectivity FCA-325-CY4 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.0700 / $323.5600 | Buy Now |
DISTI #
FCA-325-CY4-ND
|
DigiKey | FCA-325-CY4 Min Qty: 12 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.1283 | Buy Now |
DISTI #
655-FCA-325-CY4
|
Mouser Electronics | Industrial Relays 6-1617753-5 RoHS: Not Compliant | 7 |
|
$298.0500 / $331.1900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 26A 3PDT Military Relay |
6 In Stock |
|
$271.3800 / $754.6300 | Buy Now |
DISTI #
6-1617753-5
|
TTI | General Purpose Relays FCA-325-CY4 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$226.3800 / $242.4600 | Buy Now |
DISTI #
AMP6-1617753-5
|
Interstate Connecting Components | 0 |
|
$261.8190 / $327.9300 | Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 26A 3PDT Military Relay |
6 In Stock |
|
$271.3800 / $754.6300 | Buy Now |
Part Details for FCA-325-CY4
FCA-325-CY4 CAD Models
FCA-325-CY4 Part Data Attributes
|
FCA-325-CY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-325-CY4
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2720mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.79 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2720 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.79mm x 25.79mm x 25.4mm | |
Reference Standard | MIL-R-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |