Part Details for FCA-350MA by OptiFuse
Overview of FCA-350MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-350MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCA-350MA-ND
|
DigiKey | FUSE CERM 350MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1745 In Stock |
|
$0.5070 / $1.1700 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FCA-350MA
|
TME | Fuse: fuse, quick blow, 350mA, 250VAC, ceramic, 6.3x32mm, brass Min Qty: 1 | 29 |
|
$0.7600 / $0.9900 | Buy Now |
|
South Electronics | FCA-350MA | 1745 |
|
RFQ |