Part Details for FCA-410-1522M by TE Connectivity
Overview of FCA-410-1522M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-1522M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0231
|
Newark | Relay, 4Pdt, 6Vdc, 10A, Contact Configuration:4Pdt, Coil Voltage:28Vdc, Contact Current:10A, Product Range:Fca Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Quick Connect Rohs Compliant: No |Cii Te Connectivity FCA-410-1522M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$258.9700 / $272.8400 | Buy Now |
DISTI #
FCA-410-1522M-ND
|
DigiKey | FCA-410-1522M=M83536/15-022M Min Qty: 12 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.3117 | Buy Now |
DISTI #
655-FCA-410-1522M
|
Mouser Electronics | Industrial Relays 28V 10A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 12 |
|
$235.6400 / $250.2200 | Buy Now |
DISTI #
70158766
|
RS | RELAY, MID RANGE, 28VDC, 10A, BOTTOM MNT, SKT PINS, W/O DIODE, M83536/15-022M | TE Connectivity FCA-410-1522M RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$289.9400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount |
237 In Stock |
|
$231.4800 / $272.7400 | Buy Now |
DISTI #
AMPM83536/15-022M
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMPM83536/15-022M | 075 On Order |
|
$143.1000 / $159.0001 | Buy Now |
|
Master Electronics | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount |
237 In Stock |
|
$231.4800 / $272.7400 | Buy Now |
Part Details for FCA-410-1522M
FCA-410-1522M CAD Models
FCA-410-1522M Part Data Attributes:
|
FCA-410-1522M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1522M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716mW (COIL), 10A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Coil Current(DC)-Max | 0.097 A | |
Coil Power | 2716 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |