Part Details for FCA-410-1524M by TE Connectivity
Overview of FCA-410-1524M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-1524M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K0036
|
Newark | Power Relay, 4Pdt, 10A, 28Vdc, Panel, Contact Configuration:4Pdt, Coil Voltage:28Vdc, Contact Current:10A, Product Range:Fca Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115V, Coil Resistance:290Ohmrohs Compliant: No |Cii Te Connectivity FCA-410-1524M Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.6100 / $286.0700 | Buy Now |
DISTI #
FCA-410-1524M-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 28V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
18 In Stock |
|
$273.3120 / $292.8300 | Buy Now |
DISTI #
655-FCA-410-1524M
|
Mouser Electronics | Industrial Relays FCA-410-1524M=M83536/15-024M RoHS: Not Compliant | 0 |
|
$273.2700 / $292.8100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay RoHS: Compliant |
99 In Stock |
|
$128.8300 / $255.2600 | Buy Now |
DISTI #
71286946
|
Verical | Power Relay 28VDC 10A 4PDT Flange Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 96 |
|
$267.6969 / $314.7472 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay RoHS: Compliant |
99 In Stock |
|
$128.8300 / $255.2600 | Buy Now |
Part Details for FCA-410-1524M
FCA-410-1524M CAD Models
FCA-410-1524M Part Data Attributes
|
FCA-410-1524M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1524M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |