Part Details for FCA-410-1621M by TE Connectivity
Overview of FCA-410-1621M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-1621M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-410-1621M-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 28V Min Qty: 24 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.5896 | Buy Now |
DISTI #
1-1617754-9
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount - Bulk (Alt: 1-1617754-9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
655-FCA-410-1621M
|
Mouser Electronics | Industrial Relays M83536/16-021M RoHS: Compliant | 19 |
|
$276.3100 / $307.0400 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant |
22 In Stock 250 On Order |
|
$251.5900 / $699.6100 | Buy Now |
DISTI #
1-1617754-9
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount - Bulk (Alt: 1-1617754-9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
1-1617754-9
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount - Bulk (Alt: 1-1617754-9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
TE Connectivity FCA-410-1621M
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant |
22 In Stock 250 On Order |
|
$251.5900 / $699.6100 | Buy Now |
Part Details for FCA-410-1621M
FCA-410-1621M CAD Models
FCA-410-1621M Part Data Attributes
|
FCA-410-1621M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1621M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2716 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER HOOK |
Alternate Parts for FCA-410-1621M
This table gives cross-reference parts and alternative options found for FCA-410-1621M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-410-1621M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-410-CX4 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-410-1621M vs FCA-410-CX4 |
FCA-410-1622L | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT | TE Connectivity | FCA-410-1621M vs FCA-410-1622L |
FCA-410-BY4 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-410-1621M vs FCA-410-BY4 |
FCA-410-1624M | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-410-1621M vs FCA-410-1624M |
FCA-410-CX3 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-410-1621M vs FCA-410-CX3 |