Part Details for FCA-410-1624L by TE Connectivity
Overview of FCA-410-1624L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for FCA-410-1624L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617777-7
|
Avnet Americas | - Bulk (Alt: 1-1617777-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$241.7230 / $290.8870 | Buy Now |
DISTI #
655-FCA-410-1624L
|
Mouser Electronics | Industrial Relays RoHS: Not Compliant | 0 |
|
$271.9500 | Order Now |
|
Onlinecomponents.com | FCA-410-1624L | 0 |
|
$238.3900 / $443.8400 | Buy Now |
DISTI #
1-1617777-7
|
Avnet Americas | - Bulk (Alt: 1-1617777-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$241.7230 / $290.8870 | Buy Now |
|
Master Electronics | FCA-410-1624L | 0 |
|
$238.3900 / $443.8400 | Buy Now |
Part Details for FCA-410-1624L
FCA-410-1624L CAD Models
FCA-410-1624L Part Data Attributes:
|
FCA-410-1624L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1624L
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 6 Days | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |