Part Details for FCA-410-BZ3 by TE Connectivity
Overview of FCA-410-BZ3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FCA-410-BZ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3494
|
Newark | Fca-410-Bz3 Rohs Compliant: No |Cii Te Connectivity FCA-410-BZ3 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.6100 / $286.0700 | Buy Now |
DISTI #
FCA-410-BZ3-ND
|
DigiKey | FCA-410-BZ3 Min Qty: 12 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.3117 | Buy Now |
DISTI #
655-FCA-410-BZ3
|
Mouser Electronics | Industrial Relays FCA-410-BZ3 RoHS: Compliant | 0 |
|
$273.2700 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$239.9400 / $502.5500 | Buy Now |
DISTI #
FCA-410-BZ3
|
Avnet Asia | Electromechanical Relay 4PDT 10A 28VDC 36Ohm Through Hole (Alt: FCA-410-BZ3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$483.2250 / $544.4789 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$239.9400 / $502.5500 | Buy Now |
Part Details for FCA-410-BZ3
FCA-410-BZ3 CAD Models
FCA-410-BZ3 Part Data Attributes:
|
FCA-410-BZ3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-BZ3
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716mW (COIL), 10A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Power | 2716 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |