Part Details for FCA-410-BZ5 by TE Connectivity
Overview of FCA-410-BZ5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-BZ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FCA-410-BZ5 | 0 |
|
$235.8700 / $439.1400 | Buy Now |
|
Master Electronics | FCA-410-BZ5 | 0 |
|
$235.8700 / $439.1400 | Buy Now |
Part Details for FCA-410-BZ5
FCA-410-BZ5 CAD Models
FCA-410-BZ5 Part Data Attributes:
|
FCA-410-BZ5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-BZ5
TE Connectivity
E-M RELAY,4 FORM C,4PDT,DC,RANDOM,AC/DC,10A@28VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 25.79 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Operate Voltage(DC) | 32 V | |
Coil Release Voltage(DC) | 2.5 V | |
Coil Resistance | 865 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.79mm x 25.79mm x 25.4mm | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |