Part Details for FCA-410-CX9 by TE Connectivity
Overview of FCA-410-CX9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-CX9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K8529
|
Newark | Fca-410-Cx9 Rohs Compliant: No |Cii Te Connectivity FCA-410-CX9 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.1700 / $318.3800 | Buy Now |
DISTI #
FCA-410-CX9-ND
|
DigiKey | FCA-410-CX9 Min Qty: 17 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.1794 | Buy Now |
DISTI #
1617756-2
|
Avnet Americas | Electromechanical Relay 4PDT 10A 115VAC Flange Mount - Bulk (Alt: 1617756-2) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$253.8416 / $305.4704 | Buy Now |
DISTI #
655-FCA-410-CX9
|
Mouser Electronics | Industrial Relays 4FormC 4PDT 115 VAC RoHS: Compliant | 0 |
|
$304.1400 / $325.8900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 10A 4PDT (43.64x25.65x26.04)mm Flange Military Relay |
2 In Stock 25 On Order |
|
$281.5300 / $302.7000 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 10A 4PDT (43.64x25.65x26.04)mm Flange Military Relay |
2 In Stock 25 On Order |
|
$281.5300 / $302.7000 | Buy Now |
Part Details for FCA-410-CX9
FCA-410-CX9 CAD Models
FCA-410-CX9 Part Data Attributes:
|
FCA-410-CX9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-CX9
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(AC)-Max | 0.03 A | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(AC) | 95 V | |
Coil Release Voltage(AC) | 5 V | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 13 | |
Operate Time | 20 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER/QUICK CONNECT |