Part Details for FCA-415-CY3 by TE Connectivity
Overview of FCA-415-CY3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FCA-415-CY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9617
|
Newark | Fca-415-Cy3 |Cii Te Connectivity FCA-415-CY3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.9800 | Buy Now |
DISTI #
FCA-415-CY3-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 28V Min Qty: 11 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.5891 | Buy Now |
|
Onlinecomponents.com | Power Relay 28VDC 15A 4PDT Flange | 0 |
|
$235.8600 / $439.1300 | Buy Now |
DISTI #
TE Connectivity FCA-415-CY3
|
PEI Genesis | Power/Signal Relay, 4 Form C | 0 |
|
Buy Now | |
DISTI #
FCA-415-CY3
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Power Relay 28VDC 15A 4PDT Flange | 0 |
|
$235.8600 / $439.1300 | Buy Now |
Part Details for FCA-415-CY3
FCA-415-CY3 CAD Models
FCA-415-CY3 Part Data Attributes:
|
FCA-415-CY3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-415-CY3
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 15A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |