Part Details for FCA-500MA by OptiFuse
Overview of FCA-500MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN |
Price & Stock for FCA-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCA-500MA-ND
|
DigiKey | FUSE CERM 500MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2295 In Stock |
|
$0.5070 / $1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4641 / $1.1540 | Buy Now |
DISTI #
FCA-500MA
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, ceramic, 6.3x32mm, brass Min Qty: 1 | 249 |
|
$0.6000 / $1.1200 | Buy Now |