There are no models available for this part yet.
Overview of FCA-LCSC-DPM2P-15 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FCA-LCSC-DPM2P-15 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK1996
|
Newark | Fo Cable, Lc-Sc Duplex, Om2, 49.2 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:15M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FCA-LCSC-DPM2P-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.3800 | Buy Now | |
DISTI #
5073-FCA-LCSC-DPM2P-15-ND
|
DigiKey | FIBER OPTIC PATCH CABLE LC TO SC Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.7800 | Buy Now | |
DISTI #
73610989
|
RS | Fiber Optic Patch Cable LC to SC Duplex 50/125 multimode OM2 OFNP15 meter- | L-com FCA-LCSC-DPM2P-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 | RFQ | |
Onlinecomponents.com | Fiber Optic Patch Cable LC to SC Duplex 50/125 RoHS: Compliant | 0 |
|
$5.4600 / $8.2900 | Buy Now | ||
DISTI #
77737543
|
Verical | Fiber Optic PatchCable LC to SC Duplex 50/125 multimode OM2 OFNP, 15 meter Min Qty: 14 Package Multiple: 1 | Americas - 15 |
|
$5.0402 / $6.3800 | Buy Now | |
DISTI #
FCA-LCSC-DPM2P-15
|
L-com US | The L-com FCA-LCSC-DPM2P-15 is a Duplex multimode fiber optic patch cable, with LC to SC connectors. The L-com FCA-LCSC-DPM2P-15 is constructed with 50/125 OM2 multimode fiber, and has a plenum-rated (OFNP) jacket. L-com's FCA-LCSC-DPM2P-15 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 15 |
|
$5.0400 / $6.3800 | Buy Now |