Part Details for FCA-LCSC-DPM3Z-03 by L-com Inc
Overview of FCA-LCSC-DPM3Z-03 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FCA-LCSC-DPM3Z-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2012
|
Newark | Fo Cable, Lc-Sc Duplex, Om3, 9.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FCA-LCSC-DPM3Z-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$28.5900 | Buy Now |
DISTI #
5073-FCA-LCSC-DPM3Z-03-ND
|
DigiKey | FIBER OPTIC PATCH CABLE LC TO SC Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.1200 | Buy Now |
DISTI #
73611966
|
RS | Fiber Optic Patch Cable LC to SC Duplex 50/125 multimode OM3 LSZH3 meter- | L-com FCA-LCSC-DPM3Z-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Patch Cable LC to SC Duplex 50/125 RoHS: Compliant | 0 |
|
$24.7800 / $32.5300 | Buy Now |
DISTI #
FCA-LCSC-DPM3Z-03
|
L-com US | The L-com FCA-LCSC-DPM3Z-03 is a Duplex multimode fiber optic patch cable, with LC to SC connectors. The L-com FCA-LCSC-DPM3Z-03 is constructed with 50/125 OM3 multimode fiber, and has a low-smoke, zero halogen (LSZH) jacket. L-com's FCA-LCSC-DPM3Z-03 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 65 |
|
$18.1600 / $22.9900 | Buy Now |