There are no models available for this part yet.
Overview of FCA-LCST-DPM3Z-03 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1148LCS#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1594LCS#TRPBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser | |
LT1467LCS#TRPBF | Analog Devices | uP 2x/4x Prec R2R In & Out O |
Price & Stock for FCA-LCST-DPM3Z-03 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK2090
|
Newark | Fo Cable, Lc-St Duplex, Om3, 9.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:St Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FCA-LCST-DPM3Z-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$28.5900 | Buy Now | |
DISTI #
5073-FCA-LCST-DPM3Z-03-ND
|
DigiKey | FIBER OPTIC PATCH CABLE LC TO ST Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.2600 | Buy Now | |
DISTI #
73612004
|
RS | Fiber Optic Patch Cable LC to ST Duplex 50/125 multimode OM3 LSZH3 meter- | L-com FCA-LCST-DPM3Z-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1200 / $35.6100 | RFQ | |
Onlinecomponents.com | Fiber Optic Patch Cable LC to ST Duplex 50/125 RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now | ||
DISTI #
77736872
|
Verical | Fiber Optic PatchCable LC to ST Duplex 50/125 multimode OM3 LSZH, 3 meter Min Qty: 4 Package Multiple: 1 | Americas - 26 |
|
$22.5861 / $28.5900 | Buy Now | |
DISTI #
FCA-LCST-DPM3Z-03
|
L-com US | The L-com FCA-LCST-DPM3Z-03 is a Duplex multimode fiber optic patch cable, with LC to ST connectors. The L-com FCA-LCST-DPM3Z-03 is constructed with 50/125 OM3 multimode fiber, and has a low-smoke, zero halogen (LSZH) jacket. L-com's FCA-LCST-DPM3Z-03 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 26 |
|
$22.5900 / $28.5900 | Buy Now |