Part Details for FCA-M1SZ-LCLC-10M by L-com Inc
Overview of FCA-M1SZ-LCLC-10M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for FCA-M1SZ-LCLC-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-FCA-M1SZ-LCLC-10M-ND
|
DigiKey | LC/LC 62.5/125 MULTIMODE SIMPLEX Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0900 | Buy Now |
DISTI #
74001759
|
RS | LC/LC 62.5/125 Multimode Simplexiber Patch Cable | L-com FCA-M1SZ-LCLC-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 | RFQ |
|
Onlinecomponents.com | LC/LC 62.5/125 Multimode Simplex Fiber Patch Cable RoHS: Compliant | 0 |
|
$7.2300 / $9.5800 | Buy Now |
DISTI #
77736521
|
Verical | FCA-M1SZ-LCLC-10M Min Qty: 11 Package Multiple: 1 | Americas - 20 |
|
$6.5096 / $8.2400 | Buy Now |
DISTI #
FCA-M1SZ-LCLC-10M
|
L-com US | With LC to LC connectors, the FCA-M1SZ-LCLC-10M fiber patch cable from L-com is ready for deployment in any multimode OM1 62.5/125 network. This multimode, simplex fiber cable is comprised of corning optical fiber with ceramic connectors. The L-com FCA-M1SZ-LCLC-10M has connectors that utilize a UPC (Ultra Physical Contact) polish which provides a better surface finish with less back reflection. The FCA-M1SZ-LCLC-10M has a yellow, Low Smoke Zero Halogen rated jacket. The FCA-M1SZ-LCLC-10M from L-com is one of thousands of fiber optic products that are in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 20 |
|
$6.5100 / $8.2400 | Buy Now |