There are no models available for this part yet.
Overview of FCA-M2SP-LCLC-10M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for FCA-M2SP-LCLC-10M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK8456
|
Newark | Lc/Lc 50/125 Multimode Simplex Plenum Fiber Patch |L-Com FCA-M2SP-LCLC-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.8000 | Buy Now | |
DISTI #
5073-FCA-M2SP-LCLC-10M-ND
|
DigiKey | LC/LC 50/125 MULTIMODE SIMPLEX P Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.0800 | Buy Now | |
DISTI #
73614645
|
RS | LC/LC 50/125 Multimode Simplex Plenum Fiber Patch CableOM210 Meter- | L-com FCA-M2SP-LCLC-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ | |
Onlinecomponents.com | LC/LC 50/125 Multimode Simplex Plenum Fiber Patch RoHS: Compliant | 0 |
|
$3.2500 / $4.9400 | Buy Now | ||
DISTI #
FCA-M2SP-LCLC-10M
|
L-com US | With LC to LC connectors, the FCA-M2SP-LCLC-10M fiber patch cable from L-com is ready for deployment in any multimode OM2 50/125 network. This multimode, simplex fiber cable is comprised of corning optical fiber with ceramic connectors. The L-com FCA-M2SP-LCLC-10M has connectors that utilize a UPC (Ultra Physical Contact) polish which provides a better surface finish with less back reflection. The FCA-M2SP-LCLC-10M has an orange, plenum rated, PVC jacket. The FCA-M2SP-LCLC-10M from L-com is one of thousands of fiber optic products that are in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$3.0000 / $3.8000 | Buy Now |