There are no models available for this part yet.
Overview of FCA-S1SZ-LCSC-03M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FCA-S1SZ-LCSC-03M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5073-FCA-S1SZ-LCSC-03M-ND
|
DigiKey | LC/SC 9/125 SINGLE MODE SIMPLEX Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.9200 | Buy Now | |
DISTI #
74001865
|
RS | LC/SC 9/125 Single Mode Simplexiber Patch Cable | L-com FCA-S1SZ-LCSC-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8200 | RFQ | |
Onlinecomponents.com | LC/SC 9/125 Single Mode Simplex Fiber Patch Cable, RoHS: Compliant | 0 |
|
$4.9800 / $7.5600 | Buy Now | ||
DISTI #
FCA-S1SZ-LCSC-03M
|
L-com US | With LC to SC connectors, the FCA-S1SZ-LCSC-03M fiber patch cable from L-com is ready for deployment in any single mode OS1 9/125 network. This single mode, simplex fiber cable is comprised of corning optical fiber with ceramic connectors. The L-com FCA-S1SZ-LCSC-03M has connectors that utilize a UPC (Ultra Physical Contact) polish which provides a better surface finish with less back reflection. The FCA-S1SZ-LCSC-03M has a yellow, Low Smoke Zero Halogen rated jacket. The FCA-S1SZ-LCSC-03M from L-com is one of thousands of fiber optic products that are in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 9 |
|
$4.6000 / $5.8200 | Buy Now |