Part Details for FCA-SFCUSCUD10 by L-com Inc
Overview of FCA-SFCUSCUD10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-SFCUSCUD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9955
|
Newark | Fo Cable, Fc Duplex-Sc, Sm, 32.8Ft, Fibre Optic Connector A:Fc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:10M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FCA-SFCUSCUD10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$11.7500 | Buy Now |
DISTI #
5073-FCA-SFCUSCUD10-ND
|
DigiKey | FIBER OPTIC PATCH CORD SM G652D Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.4600 | Buy Now |
DISTI #
73607119
|
RS | Fiber Optic Patch Cable FC.UPC to SC.UPC Duplex 9.125 SMF G.652.D 4.8mm Black(- | L-com FCA-SFCUSCUD10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7500 | RFQ |
|
Onlinecomponents.com | Fiber Optic Patch Cord SM G652D Duplex RoHS: Compliant | 0 |
|
$10.1900 / $13.3800 | Buy Now |
DISTI #
77738054
|
Verical | Fiber Optic PatchCable FC/UPC to SC/UPC Duplex 9/125 SMF G.652.D 4.8mm Black, (LSZH) w/internal spiral armor, 10 meter Min Qty: 8 Package Multiple: 1 | Americas - 15 |
|
$9.2825 / $11.7500 | Buy Now |
DISTI #
FCA-SFCUSCUD10
|
L-com US | The L-com FCA-SFCUSCUD10 is a Duplex single mode armored fiber optic patch cable, with FC/UPC to SC/UPC connectors. The L-com FCA-SFCUSCUD10 is constructed with 9/125 G.652.D single mode fiber, and has a 4.8mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-SFCUSCUD10 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 15 |
|
$9.2800 / $11.7500 | Buy Now |