Part Details for FCA-SFCUSTUS2 by L-com Inc
Overview of FCA-SFCUSTUS2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-SFCUSTUS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9969
|
Newark | Fo Cable, Fc Simplex-St, Sm, 6.6Ft, Fibre Optic Connector A:Fc Simplex, Fibre Optic Connector B:St Simplex, No. Of Fibers:1Fibres, Fibre Type:Singlemode, Lead Length - Metric:2M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FCA-SFCUSTUS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$10.8900 | Buy Now |
DISTI #
5073-FCA-SFCUSTUS2-ND
|
DigiKey | FIBER OPTIC PATCH CORD SM G652D Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9800 | Buy Now |
DISTI #
73607059
|
RS | Fiber Optic Patch Cable FC.UPC to ST.UPC Simplex 9.125 SMF G.652.D 3.0mm Black- | L-com FCA-SFCUSTUS2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Patch Cord SM G652D Simplex RoHS: Compliant | 0 |
|
$9.4400 / $12.4000 | Buy Now |
DISTI #
FCA-SFCUSTUS2
|
L-com US | The L-com FCA-SFCUSTUS2 is a Simplex single mode armored fiber optic patch cable, with FC/UPC to ST/UPC connectors. The L-com FCA-SFCUSTUS2 is constructed with 9/125 G.652.D single mode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-SFCUSTUS2 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 27 |
|
$8.6000 / $10.8900 | Buy Now |