There are no models available for this part yet.
Overview of FCA210A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA210A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3625
|
Newark | Adapter, Conduit-Equipment, Nylon, Grey, Converts From:-, Converts To:-, Conduit Material:Nylon 6.6 (Polyamide 6.6), For Use With:Essentra Components Cf008A Plastic Conduit, Product Range:Fca200 Series Rohs Compliant: Yes |Essentra Components FCA210A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $10.9000 | Buy Now | |
DISTI #
144-FCA210A
|
Mouser Electronics | Conduit Fittings & Accessories .984 IN MH Conduit Adapter:Nylon Grey RoHS: Compliant | 0 |
|
$5.7300 / $9.6200 | Order Now | |
DISTI #
71255879
|
RS | .984 IN MH Conduit Adapter:Nylon Grey | Essentra Components FCA210A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$5.5300 | Buy Now | ||
Onlinecomponents.com | Conduit Fitting - Gray - Nylon - 25 mm (0.984 in) RoHS: Compliant | 0 |
|
$5.3700 / $8.1600 | Buy Now |