Part Details for FCABSFEVK52.0-T5 by Abracon Corporation
Overview of FCABSFEVK52.0-T5 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCABSFEVK52.0-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FCABSFEVK52.0-T5
|
Mouser Electronics | Crystals SMD Crystal, 52 MHz, Tolerance 15.0 ppm, Stability 20.0 ppm, -30 To +85 C, 7pF, 1.2 x 1 mm RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
Part Details for FCABSFEVK52.0-T5
FCABSFEVK52.0-T5 CAD Models
FCABSFEVK52.0-T5 Part Data Attributes
|
FCABSFEVK52.0-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FCABSFEVK52.0-T5
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 52MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |