FCABSFEVK52.0-T5
Description: Parallel - Fundamental Quartz Crystal, 52MHz Nom, SMD, 4 PIN

Overview of FCABSFEVK52.0-T5 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FCABSFEVK52.0-T5 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # FCABSFEVK52.0-T5
Avnet Americas Crystal 52MHz ±20ppm 7pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FCABSFEVK52.0-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $1.1600
  • 10,000 $1.1400
  • 15,000 $1.1200
$1.1200 / $1.1600 Buy Now

CAD Models for FCABSFEVK52.0-T5 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCABSFEVK52.0-T5 by Fox Electronics

FCABSFEVK52.0-T5
Fox Electronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Additional Feature
TR, 7 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. FCABSFEVK52.0-T5
    Fox Electronics
    Parallel - Fundamental Quartz Crystal, 52MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCABSFEVK52.0-T5 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCABSFEVK52.0-T5 by Fox Electronics

Select Manufacturer
Which Manufacturer of FCABSFEVK52.0-T5 would you like to use for your alert(s)?
  • Please alert me when FCABSFEVK52.0-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCABSFEVK52.0-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCABSFEVK52.0-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCABSFEVK52.0-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCABSFEVK52.0-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCABSFEVK52.0-T5 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: