Part Details for FCABSFEVK52.0 by Abracon Corporation
Overview of FCABSFEVK52.0 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCABSFEVK52.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FCABSFEVK52.0
|
Mouser Electronics | Crystals 52MHz 7pF 15ppmm -30 to +85C RoHS: Compliant | 2937 |
|
$1.1500 / $1.6500 | Buy Now |
DISTI #
V72:2272_22400176
|
Arrow Electronics | Crystal 52MHz ±15ppm (Tol) ±20ppm (Stability) 7pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1839 Container: Cut Strips | Americas - 2990 |
|
$0.1281 / $0.3262 | Buy Now |
Part Details for FCABSFEVK52.0
FCABSFEVK52.0 CAD Models
FCABSFEVK52.0 Part Data Attributes
|
FCABSFEVK52.0
Abracon Corporation
Buy Now
|
Compare Parts:
FCABSFEVK52.0
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |