There are no models available for this part yet.
Overview of FCB-205-0124L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-124L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, ROHS COMPLIANT | |
95278-501-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
77315-401-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for FCB-205-0124L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
655-FCB-205-0124L
|
Mouser Electronics | General Purpose Relays RoHS: Not Compliant | 0 |
|
$207.9600 / $215.6600 | Order Now | |
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | 0 |
|
$165.9000 / $308.8800 | Buy Now | ||
Master Electronics | Military/Aerospace Mid-Range Relays | 0 |
|
$165.9000 / $308.8800 | Buy Now |