Part Details for FCB-205-0221M by TE Connectivity
Overview of FCB-205-0221M by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
XAL1010-221ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL4020-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for FCB-205-0221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3051
|
Newark | Fcb-205-0221M=M83536/2-021M |Cii Te Connectivity FCB-205-0221M RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.6100 | Buy Now |
DISTI #
43AJ8460
|
Newark | Fcb-205-0221M=M83536/2-021M |Cii Te Connectivity FCB-205-0221M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.6400 / $200.8900 | Buy Now |
DISTI #
2266-FCB-205-0221M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
29 In Stock |
|
$210.0400 / $222.4100 | Buy Now |
DISTI #
A139087-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.4088 / $250.9100 | Buy Now |
DISTI #
655-FCB-205-0221M
|
Mouser Electronics | Industrial Relays FCB-205-0221M=M83536/2-021M RoHS: Compliant | 0 |
|
$210.0400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 5A DPDT Flange Military Relay RoHS: Compliant |
129 In Stock |
|
$114.7300 / $121.8800 | Buy Now |
DISTI #
70317260
|
Verical | Power Relay 28VDC 5A DPDT Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 97 |
|
$135.8403 / $150.2836 | Buy Now |
DISTI #
16645934
|
Verical | Power Relay 28VDC 5A DPDT Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$196.9600 / $208.5600 | Buy Now |
DISTI #
C1S757104410443
|
Chip1Stop | Electromechanical Relay 28VDC 5A DPDT Flange Military Relay RoHS: Not Compliant | 29 |
|
$213.0000 / $239.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 5A DPDT Flange Military Relay RoHS: Compliant |
129 In Stock |
|
$114.7300 / $121.8800 | Buy Now |
Part Details for FCB-205-0221M
FCB-205-0221M CAD Models
FCB-205-0221M Part Data Attributes
|
FCB-205-0221M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0221M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT |