Part Details for FCB-205-0228M by TE Connectivity
Overview of FCB-205-0228M by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-205-0228M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7451
|
Newark | Relay, Dpdt, 6Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:28Vdc, Contact Current:5A, Product Range:Fcb Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder, Carry Current:5A Rohs Compliant: No |Cii Te Connectivity FCB-205-0228M Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7000 | Buy Now |
DISTI #
2266-FCB-205-0228M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
482 In Stock |
|
$121.5600 / $207.8700 | Buy Now |
DISTI #
1122-1121-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
6 In Stock |
|
$185.7224 / $220.1200 | Buy Now |
DISTI #
5-1617758-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 28VDC 500Ohm Track Mount - Bulk (Alt: 5-1617758-4) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
$160.7278 / $193.4182 | Buy Now |
DISTI #
655-FCB-205-0228M
|
Mouser Electronics | Industrial Relays RELAY DPDT 5A 48VDC HERM RoHS: Compliant | 6 |
|
$192.5700 / $220.0800 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Plug In - Socketable Mounting. |
792 In Stock |
|
$177.4300 / $209.0600 | Buy Now |
DISTI #
5-1617758-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 28VDC 500Ohm Track Mount - Bulk (Alt: 5-1617758-4) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
$160.7278 / $193.4182 | Buy Now |
DISTI #
AMPM83536/2-028M
|
Interstate Connecting Components | 5-1617758-4 FCB-205-0228M | 80225 On Order |
|
$177.4305 / $197.1450 | Buy Now |
DISTI #
TE Connectivity FCB-205-0228M
|
PEI Genesis | Power/Signal Relay 2 Form C | 699 |
|
Buy Now | |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Plug In - Socketable Mounting. |
792 In Stock |
|
$177.4300 / $209.0600 | Buy Now |
Part Details for FCB-205-0228M
FCB-205-0228M CAD Models
FCB-205-0228M Part Data Attributes:
|
FCB-205-0228M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0228M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT |