Part Details for FCB-205-AT4 by TE Connectivity
Overview of FCB-205-AT4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-205-AT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8452
|
Newark | Fcb-205-At4 |Cii Te Connectivity FCB-205-AT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.7800 / $231.0300 | Buy Now |
DISTI #
95X3028
|
Newark | Fcb-205-At4 |Cii Te Connectivity FCB-205-AT4 Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.4300 / $219.2800 | Buy Now |
DISTI #
FCB-205-AT4-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 19 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.4626 | Buy Now |
DISTI #
655-FCB-205-AT4
|
Mouser Electronics | Industrial Relays FCB-205-AT4 RoHS: Compliant | 0 |
|
$224.4500 / $239.3900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 500Ohm 5A DPDT (23.33x10.4x16.26)mm Track Mount Military Relay |
12 In Stock |
|
$177.0700 / $205.3100 | Buy Now |
DISTI #
73572238
|
Verical | Power Relay 28VDC 5A DPDT(20.57x10.41x16.26)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 11 |
|
$236.1312 / $253.1566 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
DISTI #
TE Connectivity FCB-205-AT4
|
PEI Genesis | Power/Signal Relay 2 Form C | 12 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 500Ohm 5A DPDT (23.33x10.4x16.26)mm Track Mount Military Relay |
12 In Stock |
|
$177.0700 / $205.3100 | Buy Now |
Part Details for FCB-205-AT4
FCB-205-AT4 CAD Models
FCB-205-AT4 Part Data Attributes
|
FCB-205-AT4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-AT4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT |