Part Details for FCB-205-BY4 by TE Connectivity
Overview of FCB-205-BY4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-205-BY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCB-205-BY4-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 36 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.0764 | Buy Now |
DISTI #
655-FCB-205-BY4
|
Mouser Electronics | Industrial Relays FCB-205-BY4 RoHS: Compliant | 0 |
|
$242.9000 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | 0 |
|
$186.6200 / $524.6600 | Buy Now |
DISTI #
7-1617758-5
|
TTI | Industrial Relays FCB-205-BY4 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$242.9000 | Buy Now |
DISTI #
AMPFCB-205-BY4
|
Interstate Connecting Components | FCB-205-BY4 | 0 |
|
$189.8505 / $218.6100 | Buy Now |
DISTI #
7-1617758-5
|
Avnet Abacus | (Alt: 7-1617758-5) Min Qty: 36 Package Multiple: 4 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Military/Aerospace Mid-Range Relays | 0 |
|
$186.6200 / $524.6600 | Buy Now |
Part Details for FCB-205-BY4
FCB-205-BY4 CAD Models
FCB-205-BY4 Part Data Attributes
|
FCB-205-BY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-BY4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |