Part Details for FCB-205-BZ2 by TE Connectivity
Overview of FCB-205-BZ2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-205-BZ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3326
|
Newark | Fcb-205-Bz2 |Cii Te Connectivity FCB-205-BZ2 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.4900 / $208.3900 | Buy Now |
DISTI #
74AC9618
|
Newark | Fcb-205-Bz2 |Cii Te Connectivity FCB-205-BZ2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.1000 | Buy Now |
DISTI #
FCB-205-BZ2-ND
|
DigiKey | FCB-205-BZ2 Min Qty: 32 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.3187 | Buy Now |
DISTI #
655-FCB-205-BZ2
|
Mouser Electronics | Industrial Relays 2FormC DPDT 12VDC RoHS: Not Compliant | 0 |
|
$203.4800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 5A DPDT THT Military Relay RoHS: Compliant |
18 Partner Stock |
|
$180.4700 / $193.8400 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 5A DPDT THT Military Relay RoHS: Compliant |
18 Partner Stock |
|
$180.4700 / $193.8400 | Buy Now |
Part Details for FCB-205-BZ2
FCB-205-BZ2 CAD Models
FCB-205-BZ2 Part Data Attributes
|
FCB-205-BZ2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-BZ2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 12VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |