Part Details for FCB-205-CY4 by TE Connectivity
Overview of FCB-205-CY4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-205-CY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T0577
|
Newark | Fcb-205-Cy4 |Cii Te Connectivity FCB-205-CY4 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7000 | Buy Now |
DISTI #
FCB-205-CY4-ND
|
DigiKey | FCB-205-CY4 Min Qty: 32 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.6009 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 5A DPDT Flange Military Relay RoHS: Compliant |
27 In Stock |
|
$177.0700 / $188.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 5A DPDT Flange Military Relay RoHS: Compliant |
27 In Stock |
|
$177.0700 / $188.7500 | Buy Now |
Part Details for FCB-205-CY4
FCB-205-CY4 CAD Models
FCB-205-CY4 Part Data Attributes:
|
FCB-205-CY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-CY4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.056A (COIL), 28VDC (COIL), 1568mW (COIL), 5A (CONTACT), 6VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Power | 1568 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |