Part Details for FCB-405-0614M by TE Connectivity
Overview of FCB-405-0614M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-405-0614M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCB-405-0614M
|
Mouser Electronics | Industrial Relays RoHS: Not Compliant | 0 |
|
$216.4200 / $221.0700 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | 0 |
|
$205.4000 / $430.2200 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays | 0 |
|
$205.4000 / $430.2200 | Buy Now |
Part Details for FCB-405-0614M
FCB-405-0614M CAD Models
FCB-405-0614M Part Data Attributes
|
FCB-405-0614M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-405-0614M
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 12VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |