Part Details for FCB-405-0620M (ALTERNATE: 8-1617760-0) by TE Connectivity
Overview of FCB-405-0620M (ALTERNATE: 8-1617760-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-405-0620M (ALTERNATE: 8-1617760-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158773
|
RS | RELAY, MID RANGE, 28VDC, 5A, BOTTOM MNT, SOLDER PINS, M83536/6-020M | TE Connectivity FCB-405-0620M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$218.9600 / $230.4800 | Buy Now |