Part Details for FCB-405-0622M by TE Connectivity
Overview of FCB-405-0622M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-405-0622M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9014
|
Newark | Power Relay, 4Pdt, 28Vdc, 5A, Panel, Contact Configuration:4Pdt, Coil Voltage:28Vdc, Contact Current:5A, Product Range:Fcb-405 Series, Relay Mounting:Panel, Coil Type:Non Latching, Contact Voltage Vac:115Vac, Relay Terminals:Solder, Rohs Compliant: No |Cii Te Connectivity FCB-405-0622M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$173.6000 / $198.4000 | Buy Now |
DISTI #
20M7463
|
Newark | Relay, 4Pdt, 6Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:28Vdc, Contact Current:5A, Product Range:Fcb Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder, Carry Current:5A Rohs Compliant: No |Cii Te Connectivity FCB-405-0622M Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.3700 | Buy Now |
DISTI #
A132186-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 28V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$233.9750 / $250.6900 | Buy Now |
DISTI #
655-FCB-405-0622M
|
Mouser Electronics | Industrial Relays 28V 5A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 10 |
|
$225.5800 / $250.6700 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - 4PDT (4 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Plug In Termination. |
1092 In Stock |
|
$135.3100 / $157.9100 | Buy Now |
DISTI #
AMPM83536/6-022M
|
Interstate Connecting Components | 8-1617760-3 FCB-405-0622M | 146 |
|
$122.4990 / $136.1100 | Buy Now |
|
Master Electronics | General Purpose Relay - 4PDT (4 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Plug In Termination. |
1092 In Stock |
|
$135.3100 / $157.9100 | Buy Now |
Part Details for FCB-405-0622M
FCB-405-0622M CAD Models
FCB-405-0622M Part Data Attributes:
|
FCB-405-0622M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-405-0622M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |