Part Details for FCB-405-0632M by TE Connectivity
Overview of FCB-405-0632M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FCB-405-0632M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3067
|
Newark | Fcb-405-0632M=M83536/6-032M |Cii Te Connectivity FCB-405-0632M RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.8800 | Buy Now |
DISTI #
FCB-405-0632M-ND
|
DigiKey | RELAY 4PDT 5A Min Qty: 32 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.9369 | Buy Now |
DISTI #
655-FCB-405-0632M
|
Mouser Electronics | Industrial Relays FCB-405-0632M=M83536/6-032M RoHS: Not Compliant | 0 |
|
$230.1200 | Order Now |
|
Onlinecomponents.com | FCB-405-0632M=M83536/6-032M RoHS: Compliant | 0 |
|
$188.8400 / $517.2400 | Buy Now |
|
Master Electronics | FCB-405-0632M=M83536/6-032M RoHS: Compliant | 0 |
|
$188.8400 / $517.2400 | Buy Now |
Part Details for FCB-405-0632M
FCB-405-0632M CAD Models
FCB-405-0632M Part Data Attributes
|
FCB-405-0632M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-405-0632M
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 48VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 1275 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |