Part Details for FCB100US19 by XP Power
Overview of FCB100US19 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB100US19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1754
|
Newark | Power Supply, Ac-Dc, 19V, 4.7A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W @ 10Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power FCB100US19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.5200 / $39.9000 | Buy Now |
DISTI #
25AK0582
|
Newark | Power Supply, Ac-Dc, 19V, 4.7A Rohs Compliant: Yes |Xp Power FCB100US19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5900 / $42.3900 | Buy Now |
DISTI #
1470-FCB100US19-ND
|
DigiKey | AC/DC CONVERTER 19V 80W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
22 In Stock |
|
$33.5202 / $39.9000 | Buy Now |
DISTI #
209-FCB100US19
|
Mouser Electronics | Switching Power Supplies AC-DC POWER SUPPLY 100W MEDICAL | 19 |
|
$33.5200 / $39.9000 | Buy Now |
DISTI #
73169547
|
RS | Power Supply, AC-DC, Open Frame, Medical, 100W, 19V, 80-264Vin, FCB100 Series | XP Power FCB100US19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 12 |
|
$39.9000 | Buy Now |
DISTI #
FCB100US19
|
TME | Power supply: switched-mode, open, 100W, 80÷264VAC, OUT: 1, 19VDC Min Qty: 1 | 0 |
|
$35.1900 / $40.4100 | RFQ |
DISTI #
FCB100US19
|
Avnet Abacus | AC-DC POWER SUPPLY 100W MEDICAL (Alt: FCB100US19) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Modular Power Supplies AC-DC POWER SUPPLY 100W MEDICAL | 50 |
|
$94.3300 | Buy Now |