-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel MOSFET 600V, 20A, 190mΩ,, TO-263 2L (D2PAK), 800-TAPE REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCB20N60F-F085
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: FCB20N60F-F085) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 800 Partner Stock |
|
$2.9884 / $3.5668 | Buy Now |
DISTI #
FCB20N60F-F085
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: FCB20N60F-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCB20N60F_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCB20N60F_F085
onsemi
N-Channel MOSFET 600V, 20A, 190mΩ,, TO-263 2L (D2PAK), 800-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Manufacturer Package Code | TO263A02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 217.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 405 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FCB20N60F_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCB20N60F_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCB20N60F-F085 | N-Channel MOSFET 600V, 20A, 190mΩ,, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified | onsemi | FCB20N60F_F085 vs FCB20N60F-F085 |