Part Details for FCB20N60TM. by onsemi
Overview of FCB20N60TM. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB20N60TM.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2922
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Power Dissipation:208W, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi FCB20N60TM. RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 / $2.6600 | Buy Now |